
Highlights & Details
T1A HP EliteDesk 800 G6 Refurbished Intel® Core i5 i5-10500T 16 GB DDR4 SDRAM 256 GB SSD Windows 11 Pro Mini PC Mini-PC Black
- All pre-owned products are refurbished.
- Intel® Core™ i5
- i5-10500T (6 x 3.1 GHz / max. 4.5 GHz) CPU
- 256 GB;SSD / 16 GB RAM
- graphics card
- Windows® 11 Pro
Technical specifications
- Processor generation: Intel® Core™ i5 processors of the 10. Generation
- LGA 1200 (socket H5)
- Internal memory type DDR4 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics 630
- Market Positioning: Premium
- Intel Q470 motherboard chipset
- Product type: Mini PC
- Product type
Mini PC
- CPU series
Intel® Core™ i5
- CPU
Intel Core i5 (10. Generation) 10500
- Processor/type
i5-10500T
- Processor cores (No.)
6 x
- CPU speed
3.1 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
12 MB
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Factory colour
Black
- Width
177 mm
- Height
34 mm
- Depth
175 mm
- Weight
1.42 kg
- Operating system (Version)
Windows® 11 Pro
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
256 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- Ethernet LAN
yes
- Display included
no
- Maximum on-board graphics card memory
64 GB
- Refurbished
yes
- Number of processors installed
1
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3828107 tier1 HP EliteDesk 800 G6 Mini PC Refurbished (very good) Intel® Core™ i5 i5-10500T 16 GB 256 GB SSD Windows® 11 Pro
Description
Thanks to a fast SSD with ample storage space, users benefit from shorter start-up times and faster data access. The system complies with several international standards, including ISO 9001, ISO 14001, ISO 27001 and GDPR, thereby ensuring a commitment to quality, environmental management and data protection. The integrated Intel UHD graphics 630 also supports everyday tasks and basic graphics requirements and renders visual content clearly and clearly.
This text is machine translated.
Features
- Premium Mini-PC black
- Intel® Core i5 i5-10500T 3.1 GHz Number of processor cores: 6
- 16 GB DDR4 SDRAM
- 256 GB SSD
- Intel® UHD graphics 630
- Ethernet / LAN
- Windows 11 Pro 64-bit
Scope of delivery
- Refurbished PC
- Power cables
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






