
Technical specifications
- Cutout depth: 70 mm
- Net weight: 75g
- Product type
Toggle switch
- Contact type
1 maker
1 breaker
- Operating voltage
400 V
- Factory colour
Grey
- Cross section
6 mm²
- Number of pins
1
- Dim
(W x H x D) 76.6 x 90 x 17.6 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- No. of partitions
1
- Width
76.6 mm
- Height
90 mm
- Depth
17.6 mm
AC
Two-way switch
FALSE
70 mm
20 A
400 V
1
1
0
1
Other
10 kA
0.06 A
1
Other
Other
Other
1
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732118 Toggle switch Grey 1-pin 6 mm² 20 A 1 maker, 1 breaker Siemens 5TE8151
User & Safety Instructions
User & Safety Instructions 1732118 Toggle switch Grey 1-pin 6 mm² 20 A 1 maker, 1 breaker Siemens 5TE8151
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























