
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Technical specifications
- Cutout depth: 70 mm
- Net weight: 73g
- Product type
Toggle switch
- Contact type
1 change-over
- Operating voltage
230 V
- Factory colour
Grey
- Number of pins
1
- Dim
(L x W x H) 70 x 76.6 x 90 mm
- Nominal current
20 A
- Nominal current - rounded value
20 A
- No. of partitions
1
- Width
76.6 mm
- Height
90 mm
- Length
70 mm
- Depth
17.6 mm
AC
Two-way switch
FALSE
70 mm
20 A
230 V
0
0
1
1
Other
10 kA
0.06 A
1
Other
Other
Other
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699832 Toggle switch Grey 20 A 1 change-over Siemens 5TE8161
User & Safety Instructions
User & Safety Instructions 1699832 Toggle switch Grey 20 A 1 change-over Siemens 5TE8161
Description
ITP Standard Cable 9/15 for Industrial Ethernet ITP Standard cable, pre-assembled with 1x 9-pole and 1x 15-pole ITP connector, for connection of an ITP terminal device to an active ITP network component, Length 50 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























