• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tolino Vision 6 eBook reader 17.8 cm (7 inch) Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tolino Vision 6 eBook reader

  • Display: 17.8 cm (7 inch) (1264 × 1680 Pixel)
  • CPU: (4 x 1.8 GHz); 1 GB
  • Memory size: 16 ()
  • Operation: Touch, Keys

Technical specifications

Operation

Touch

Keys

Built-in illumination

Yes

Display (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Display resolution mode

HD

Display properties

Backlit

Touch display

Capacitive

Display resolution

1264 × 1680 Pixel

CPU

Allwinner B300

Processor cores (No.)

4 x

CPU speed

1.8 GHz

1 GB

Memory capacity

16

Mobile internet

WiFi

Interfaces

USB C®

Wi-Fi 4 (IEEE 802.11)

Factory colour

Black

Width

144.6 mm

Height

161.6 mm

Depth

5.9 mm

Weight

215 g

Product type

eBook reader

Supported text formats

ePUB (support for Adobe DRM)

PDF

TXT

Battery capacity

1500 mAh

Rechargeable battery technology

LiPo

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572677 Tolino Vision 6 eBook reader 17.8 cm (7 inch) Black

Description

The fastest of its kind – even more reading comfort through the new Quad Core processor and improved E Ink displayWith the new Tolino Vision 6, it's even easier to sink into your stories. The optimized 7-inch E Ink display together with a new, even more powerful processor provides a 20% faster response time than its predecessor. This not only makes it much more pleasant to flip pages, but also enables a new, hitherto unachieved comfort in terms of eReading.Comfortable reading sessions in the bathtubPrepared for all eventualities, experience with Tolino Vision 6 eBook reader a relaxed reading time with your new favorite book even in the bathtub. The Tolino Vision 6 is equipped with a water protection and therefore forgives a short immersion in the water.SmartLight: Read according to your dayFor those who like to read before falling asleep, we have developed SmartLight! The new comfort eReader Tolino Vision 6 ensures the most pleasant reading light with its clever adjustment of the color temperature of the integrated reading light. In keeping with natural daylight, the Tolino Vision 6 switches from cold white light in the morning to warm white light in the evening. Thus your biorhythms are not disturbed and you enjoy relaxed reading moments at any time of the day and night. In daylight, you can also switch off the lighting completely and thus extend the battery life even further. They always read as on paper, without disturbing reflections from sunlight. More space for your favorite booksMore than 3 million eBooks are waiting to be read – browse the online shops of the tolino bookstores around the clock and download interesting new products to your eReader at any time. There is plenty of space for your personal reading treasures on the Tolino Vision 6. Thanks to the storage space of 16 GB, of which around 12 GB for your books, up to 12,000 eBooks can be stored locally on the Tolino Vision 6 and always accompany you flexibly through your daily routine and on your journeys.Absolute freedom of reading – buy eBooks wherever you wantTolino is open and leaves you with the choice of bookseller you want to buy your eBooks from. Always enjoy the complete range of all available tolino eBook dealers. You can easily download and read existing EPUB and PDF eBooks on the Tolino Vision 6. With the tolino cloud synchronization and the tolino library link, Tolino offers you particularly practical functions for this.Weeks of reading pleasure - perfect for the holidayThis stamina is what makes Vielleser so enthusiastic: The Tolino Vision 6 consumes very little power when reading and thus guarantees weeks of reading pleasure. This is not only practical in everyday life, but also makes the Tolino Vision 6 an ideal travel companion.EBooks can be downloaded directly via WLANDownload top-of-the-range bestsellers or current eBook bargains to your eReader in seconds? Simply connect the Tolino Vision 6 to a WLAN at any time and anywhere and browse for new eBooks in the integrated eBook-Shop. Free access to Telekom Hotspots in Germany (after registering with a bookseller account) also offers you fast access to the Internet.

This text is machine translated.

Features

  • Set the font and font size individually in the eBookShare eBooks with up to six family members and read at the same time thanks to family sharingTranslate words in the eBook or look up them in the built-in dictionaryBookmark the eBookConveniently mark text passages and note notes directly in the eBookOrganize eBooks and create your own collections of booksIntegrated eBook-Shop with more than 3 million eBooksCompatible with public lending library eBooksUse the full-text search function to search eBooks for keywordsLock the screen with the convenient number lockExcellent tolino service – online, on the phone and on site in the bookstoresUse the tolino library link to merge libraries from multiple tolino shopsThanks to Tolino cloud synchronization of read progress across multiple terminals

What kind of eReaders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.