Adhesive plate for fixing suction cup holders on the dashboard
Easy to remove - does not leave any adhesive residue
Technical specifications
Product type
Adapter
Compatible with
TomTom
Mounting type
Adhesive mount
UKCA
yes
Description
When used in combination with your current windscreen mount the TomTom adhesive disks are the ideal solution to mount your device on your dashboard giving you maximum flexibility. The disks are easily removable and do not leave any residue. Compatibility. TomTom GO 520 , GO 520 T, GO 720, GO 720 T, GO 730, GO 730 Traffic, GO 920, GO 920 T, GO 930 Traffic, ONE - 3rd edition, ONE 30 series (new), ONE 3RD EDITION Europe, ONE 3RD EDITION Regional, ONE XL, ONE XL Europe, ONE XL HD Traffic , ONE XL Regional, ONE XL*S, XL 30 series (new). TomTom GO 530, GO 530 Traffic, GO 930.
Description
When used in combination with your current windscreen mount the TomTom adhesive disks are the ideal solution to mount your device on your dashboard giving you maximum flexibility. The disks are easily removable and do not leave any residue. Compatibility. TomTom GO 520 , GO 520 T, GO 720, GO 720 T, GO 730, GO 730 Traffic, GO 920, GO 920 T, GO 930 Traffic, ONE - 3rd edition, ONE 30 series (new), ONE 3RD EDITION Europe, ONE 3RD EDITION Regional, ONE XL, ONE XL Europe, ONE XL HD Traffic , ONE XL Regional, ONE XL*S, XL 30 series (new). TomTom GO 530, GO 530 Traffic, GO 930.