• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TomTom Go Navigator 7" 2nd Sat nav 17.8 cm 7 inch British Isles, Europe

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

TomTom Go Navigator 7" 2nd Sat nav 17.8 cm 7 inch British Isles, Europe

  • Portable / fixed 17.8 cm (7") black
  • Car
  • Traffic Message Channel (TMC) Track
  • Monitor: 1024 x 600 Pixels
  • Bluetooth WLAN
  • Built-in speaker
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 6 W - 12 W

Technical specifications

  • Screen size 17.8 cm (7")
  • Form factor: Portable / fixed
Maps

British Isles

Europe

Product type

Sat nav

Screen size diagonal (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Bluetooth

Yes

Mounting type

Portable

Dim

(W x H x D) 187 x 122 x 20 mm

Width

187 mm

Height

122 mm

Depth

20 mm

Weight

400 g

Charging capacity (min.)

6 W

Charging capacity (max.)

12 W

Factory colour

Black

Display resolution

1024 x 600 Pixel

Touchscreen (display)

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Memory capacity

32 GB

Wi-Fi

Yes

UKCA

yes

Golf

no

USB connectivity

yes

Car power adapter included

yes

Camper/Caravan

no

Bicycle

no

Road camera report

yes

Road camera report license term

12 Monat( e)

Sport (fitness, running)

no

Outdoor (hiking, trekking)

no

Marine (chartplotters, sounders)

no

Geocaching (GPS stash hunt)

no

Auto

yes

Aviation

no

Built-in speaker(s)

yes

Motorcycle

no

Traffic Message Channel (TMC)

yes

Widescreen

no

Voice commands

yes

Lane guidance

yes

RAM capacity

2048 MB

Built-in camera

no

Truck

no

Maps included

yes

Documents & Downloads

Datasheet

Datasheet 3443478 TomTom Go Navigator 7" 2nd Sat nav 17.8 cm 7 inch British Isles, Europe

User & Safety Instructions

User & Safety Instructions 3443478 TomTom Go Navigator 7" 2nd Sat nav 17.8 cm 7 inch British Isles, Europe

Description


Key Features

Experience a car navigation system that sets new standards in terms of comfort while traveling. The TomTom GO Navigator is the perfect companion and promises easy navigation and a relaxed traveling. You benefit from exclusive functions like the RouteBar, maps of Europe (including updates) and traffic information in real time – presented comfortably and clearly on a bright, 7 inch display.


TomTom traffic

Fast routes to bypass traffic jams and exact estimated arrival times. TomTom traffic subscription included.


Extra-large 7" display

Clear instructions on a large, crisp 7" touchscreen.


Map updates for Europe at no additional cost

The GO Navigator brings you to your destination - with comprehensive map coverage of Europe; monthly updates.


TomTom only: Optimized visual notes

Attractive animations indicate imminent exits, turns or lane changes.


Radar camera warnings

You are always well informed about the danger spots as well as the mobile and permanently installed radar-cameras on your route. Free use in the first year.


The unique magnetic holder solution from TomTom

You can place and take out your navigation unit quickly and easily with just one hand. The power cable for your device is inserted directly into the bracket. Thus, you can easily place the navigation system in the holder and remove it again upon arrival at the destination.


Easy Wi-Fi® updates

Connect the TomTom GO Navigator to a Wi-Fi® network to ensure that your map is always up to date. No cable or computer required.


Avoid environmental zones

Ecozones can now be easily excluded from your route and are visible in the map view.


TomTom services

You can find real-time fuel prices, parking information in car parks, electric vehicle charging stations and weather reports. Free use in the first year.


Dynamic lane assistant

Thanks to clear alignment, you can easily find the right exit and master complex intersections confidently.


Personalize your navigation system

The appearance of the TomTom GO Navigator can be easily adjusted. Change the map color, route line, and other items as you like to optimize readability.


Practical connection

Are you tired of the many cables? The GO Navigator is equipped with a USB-C port, the industry standard for all portable electronic devices.


Powerful loudspeakers

Don't want to miss any instructions? The powerful speaker drowns out loud engines so you can hear all instructions clearly.


Voice control

Your hands remain safely on the steering wheel, because you can control the TomTom GO Navigator easily with your voice.

This text is machine translated.

Features

  • Large, interactive 7" display and high-performance speakers
  • Reliable TomTom traffic, subscription included
  • 12-month radar camera warnings
  • 12 months Premium Services
  • TomTom map updates for Europe at no additional cost
  • Installing updates over Wi-Fi, no computer required
  • Knowledge, WAS comes – thanks to the RouteBar™
  • Optimized visual notes
  • Avoid environmental zones
  • Dynamic lane assistant

Scope of delivery

  • TomTom GO Navigator
  • Click & Drive-Holder
  • In-car charger
  • USB-C cable
  • Product information

Hints

Installed cards: (47 countries): AD, AT, BE, BG, CH, CY, CZ, DE, DK, EE, ES, FI, FO, FR, GB, GI, GR, HR, HU, IE, IS, IT, LI, LT, LU, LV, MC, ME, MT, NL, NO, PL, PT, RO, RS, SE, SI, SK, SM, UA, VA XK.

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)