• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Garmin Camper 795 MT-D EU Camper sat nav 17.78 cm 7 inch Europe, South Africa

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Garmin Camper 795 MT-D EU Camper sat nav 17.78 cm 7 inch Europe, South Africa

  • 17.78 cm (7 inch) Camper Navi with vehicle-specific route guidanceGarmin driver assistance and arrival planning with satellite imagesUpdatable maps for Europe, including environmental zones and South AfricaLive traffic information via DAB (MT-D model) and Garmin Drive appDatabase with ACSI™, Campercontact™ and trailer‘s PARK™TripAdvisor® and Michelin® Green Guide recommendationsTrendy Places, Local Spots and Roundtrip Routingsmart Notifications, Voice Assistance and Bluetooth® hands-free functionReal-time weather and fuel price servicesCompatible with the Garmin back-up cameras BC™ 50 and BC™ 40

Technical specifications

Maps

Europe

South Africa

Product type

Camper sat nav

Screen size diagonal (cm)

17.78 cm

Screen size diagonal (inches)

7 inch

Bluetooth

Yes

Features

Handsfree calling

Supports Galileo

Garmin Digital Traffic

Wireless map updates

ACSI POIs

Vehicle-specific route planning

Wi-Fi

Mounting type

Portable

Dim

(W x H x D) 17.3 x 9.9 x 1.9 cm

Operating time

1 h

Width

17.3 cm

Height

9.9 cm

Depth

1.9 cm

Weight

239.6 g

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623214 Garmin Camper 795 MT-D EU Camper sat nav 17.78 cm 7 inch Europe, South Africa

Description

Experience unforgettable momentsThe Camper 795-Navi is a great companion while traveling. It has a large display and offers vehicle-specific route guidance as well as accurate aerial views for a safe arrival at the campsite.The 7" (17.78 cm) touchscreen shows your route and detailed map updates for Europe and South Africa.Follow a vehicle-specific route guidance without any problem.To help you know what was ahead, you will be warned of steep slopes, sharp turns and more.Arriving at the campsite has never been so easy thanks to BirdsEye satellite imagery.Discover the best POIs along the route and learn what activities are recommended near the destination.The pre-installed MICHELIN® Green Guide tells you whether a landmark is worth a visit.Easy-to-read displayThe 17.78 cm (7 inch) touch screen is bright, high resolution and borderless. This allows important route information to be easily read.Vehicle-specific route guidanceYour Camper 795 Navi looks at the size and weight of your camper or caravan while searching for a recommended route. You can also save profiles for multiple vehicles or trailers.Warnings of danger spotsReceive guidance on ahead turns, railway crossings, game changes, narrow roads, inclines/slopes while driving, Side winches, etc.. So you always get to your destination safely and relaxed.BirdsEye ImageryClear aerial views give you quick orientation on the terrain of your destination.Road trip routesSee route suggestions for adventurous trips or interesting roads.Information about camping sitesSimplify your journey with a pre-installed directory of campsites and facilities from ACSI™, Campercontact™ and Trailer's PARK™, which can be filtered by services such as showers, electricity, etc.Easy route planningPair your device with the Garmin Drive™ app to easily import and share routes and GPX files. In this way you can plan your tour even more effortlessly - even while traveling.Environmental zones routingGet environmental zone information and alerts on your route.Garmin Language AssistantNeed navigation instructions? Just say where to go. Your Camper 795 Navi responds to spoken instructions and then guides you to your destination. (The language assistant is for English, German, Italian, Spanish, Danish, Swedish and Dutch available.)Wireless updatesThanks to the integrated WLAN-connectivity it is easy to keep the cards and the software up-to-date without computer. Instructions on the display will alert you when new updates are available.Live information on traffic & weatherPair your device with the Garmin Drive app to avoid traffic delays and find detours with live traffic data. See detailed weather forecasts, animated radar images, and more.Live fuel pricesKeep up to date on fuel prices along your route with the Garmin Drive™ app. In real time.Smart hands-free functionSync your compatible smartphone to your Camper 795 with the built-in Bluetooth® wireless connection to make calls without taking your hands off the steering wheel.smartWhen your device is paired with the Garmin Drive app, you can view notifications from your smartphone directly on the navigation display.Informed on the moveCheck Trip Advisor for hotel, restaurant, and sightseeing reviews along your route or near your destination. Preloaded Foursquare® POIs make it easy to find new stores, restaurants and millions of other popular points of interest.Michelin Green GuideThis pre-installed travel guide provides pictures, detailed descriptions and ratings to help you know if a site is worth a visit.Trendy PlacesDiscover the best POIs along your route with Trendy Places or view the leisure activities of your place of residence.Local spotsGet recommendations for places and activities near your current location with Local Spots.Card coverYour navigation system has map updates and is pre-installed with maps for the whole of Europe and South Africa.Compatible with back-up camerasPair your camper 795 with our BC™ 50 or BC™ 40 Wireless Rear View Camera (sold separately) to see what was behind your vehicle.Operate 12-volt devicesPair your device with the Garmin PowerSwitch™ digital control box to easily operate your vehicle's 12-volt devices, such as Lighting or fan.An eye witness on the goA Garmin Dash Cam™ camera (sold separately) installed in the vehicle is a reliable eyewitness. The device automatically records and saves the recordings when an accident is detected.

This text is machine translated.

Scope of delivery

  • Camper 795
  • Suction cup mount
  • Cigarette Lighter Adapter
  • Dashboard adhesive plate
  • Car connection cable
  • Documentation

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)