• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TomTom Go Camper Max 7" 2nd HGV sat nav 17.8 cm 7 inch

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

TomTom GO CAMPER MAX Navigation system Fixed 17.8 cm (7") Touch screen 400 g Black

  • Fixed 17.8 cm (7") black
  • Car caravan/camper van
  • Traffic Message Channel (TMC) Track
  • Touchscreen widescreen 1024 x 600 pixels
  • Bluetooth WLAN
  • Built-in speaker
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 6 W - 12 W

Technical specifications

  • Screen size 17.8 cm (7")
  • Form factor: Fixed
  • Interface: Touch screen
Product type

HGV sat nav

Screen size diagonal (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Bluetooth

Yes

Dim

(W x H x D) 187 x 122 x 20 mm

Width

187 mm

Height

122 mm

Depth

20 mm

Weight

400 g

Charging capacity (min.)

6 W

Charging capacity (max.)

12 W

Factory colour

Black

Display resolution

1024 x 600 Pixel

Touchscreen (display)

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Memory capacity

32 GB

Wi-Fi

Yes

UKCA

yes

TomTom HD Traffic

yes

USB connectivity

yes

Camper/Caravan

yes

TomTom HD Traffic license term

1 Jahr(e)

Auto

yes

Built-in speaker(s)

yes

Traffic Message Channel (TMC)

yes

3D landmarks

yes

Widescreen

yes

Voice commands

yes

Auto re-route

yes

Automatic routing

yes

Lane guidance

yes

RAM capacity

2048 MB

Waypoints

yes

Maps included

yes

Smartphone/tablet remote support

yes

Documents & Downloads

Datasheet

Datasheet 3443480 TomTom Go Camper Max 7" 2nd HGV sat nav 17.8 cm 7 inch

User & Safety Instructions

User & Safety Instructions 3443480 TomTom Go Camper Max 7" 2nd HGV sat nav 17.8 cm 7 inch

Description

TomTom Go Campervan Max 2nd With the route guidance specially tuned to campers, you can avoid narrow roads and are thus relaxed while traveling. Thanks to special destinations you  can discover complete and relaxed wonderful camping sites along your route - thereby the 7-inch display is especially easy to read. Are you ready?

This text is machine translated.

Scope of delivery

  • TomTom GO CAMPER Max 7 or premium pack
  • Click & Drive-Holder
  • In-car charger
  • USB-C cable
  • Product information

Hints

Installed cards: (47 countries): AD, AT, BE, BG, CH, CY, CZ, DE, DK, EE, ES, FI, FO, FR, GB, GI, GR, HR, HU, IE, IS, IT, LI, LT, LU, LV, MC, ME, MT, NL, NO, PL, PT, RO, RS, SE, SI, SK, SM, UA, VA XK.

What kind of Sat Navs (Mobile) are you looking for?

More interesting products

(*All information is plus legal VAT)