
Highlights & Details
Tone blow battery 80Wh for clay/tone catch. Medion Schenker
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive power with 80Wh of watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
Tongfang
- Compatible with
Erazer Major 15 X1 (GM5IX7A)
Erazer Major 16 X1 (X6AR57TW)
Gaming Laptop i9-14900HX (GM5IX7A)
Gaming Laptop R7 8845HS (GM5HG0A)
GB6 946IG 24T1 (GM6IX0B)
- replaces original battery
40091814
BATRGXIDL3
GXIDL-14-20-4S5050
- Capacity (mAh, Ah)
5200 mAh
- Technology
LiPo
- Voltage
15.40 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
80.00 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3819811 Tongfang Laptop battery Akku GXIDL-14-20-4S5050 15.40 V 5200 mAh Tongfang
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






