
Highlights & Details
Tone blow battery 91.24Wh for Tongfang/Medion
- 5 cells
- Li-polymer rechargeable battery
- Impressive power with 91.24Wh watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
Tongfang
- Compatible with
Erazer Beast X10 (GM7MQ8P)
Erazer Beast X10 (MD 61951 MSN: 30033374)
Erazer Beast X20 (GM7TG7P)
Erazer Beast X25 (GM7ZG8P)
Erazer Beast X30 (GM7AG7P)
- replaces original battery
3ICP5/65/81-2
40074839
B145N80
- Capacity (mAh, Ah)
7900 mAh
- Technology
LiPo
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
91.24 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814912 Tongfang Laptop battery Akku PFIDG-03-17-3S2P-0 11.55 V 7900 mAh Tongfang
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





