• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tool holder for trimming pins PFERD TOOLS 23600610

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread: M10Shaft length 40 mm
Product type

Burr mount

Content

1 pc(s)

Length

57 mm

Compatible with (details)

HSS 119

Shank Ø

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2438923 Tool holder for trimming pins PFERD TOOLS 23600610

Description

Suitable for tools with M10 internal thread.

This text is machine translated.