• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 104009 Allen screws M2.5 5 mm Slot DIN 84 Steel 2000 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder head screw with slot

Our service for you

  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

2000 pc(s)

Material

Steel

Length

5 mm

Thread size

M2.5

Head shape

Cheese head

Type

Cylinder head screw with slot DIN 84

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 104009 TOOLCRAFT 104009 Allen screws M2.5 5 mm Slot DIN 84 Steel 2000 pc(s)

Description

This text is machine translated.

DIN84 4.8 cylinder screws with slot size: M 2.5 x 5

Scope of delivery

  • 2000 x cylinder head screw with slot DIN 84.

More interesting products

(*All information is plus legal VAT)