• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 104104 Allen screws M6 12 mm Slot DIN 84 Steel 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder head screw with slot

Our service for you

  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

1000 pc(s)

Material

Steel

Length

12 mm

Thread size

M6

Head shape

Cheese head

Type

Cylinder head screw with slot DIN 84

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 104104 TOOLCRAFT 104104 Allen screws M6 12 mm Slot DIN 84 Steel 1000 pc(s)

Description

This text is machine translated.

DIN84 4.8 cylinder screws with slot size: M6x12

Scope of delivery

  • 1000 x cylinder head screw with slot DIN 84.

More interesting products

(*All information is plus legal VAT)