• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1059338 Straight pin (Ø x L) 16 mm x 60 mm Stainless steel A1 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Straight pins

Our service for you

Technical specifications

Product type

Straight pin

Length

60 mm

Content

10 pc(s)

(Ø)

16 mm

Material

Stainless steel

DIN standard

DIN 7

Dim

(Ø x L) 16 mm x 60 mm

Material properties

A1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1059338 TOOLCRAFT 1059338 Straight pin (Ø x L) 16 mm x 60 mm Stainless steel A1 10 pc(s)

Description

Features

  • DIN 7 1.4305 (A1) Tol. m6 cylinder pins, Tolerance field m6 Dimensions: 16 m6 x 60

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)