• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1059508 Straight pin (Ø x L) 16 mm x 80 mm Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Straight pins

Our service for you

Technical specifications

Product type

Straight pin

Length

80 mm

Content

10 pc(s)

(Ø)

16 mm

Material

Stainless steel

DIN standard

DIN 7

Dim

(Ø x L) 16 mm x 80 mm

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1059508 TOOLCRAFT 1059508 Straight pin (Ø x L) 16 mm x 80 mm Stainless steel A4 10 pc(s)

Description

Features

  • DIN 7A 4 Tol. m6 cylinder pins, Tolerance field m6 Dimensions: 16 m6 x 80

What kind of Cylinder pins, Conical pins are you looking for?