• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1059513 Allen screws M1.4 5 mm Slot DIN 84 Stainless steel 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cyl. scr. m. Slot

Our service for you

  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Allen screws

Drive

Slot

DIN standard

DIN 84

Content

100 pc(s)

Material

Stainless steel

Length

5 mm

Thread size

M1.4

Dim
Head shape

Cheese head

Type

Cyl. scr. m. Slot DIN 84

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1059513 TOOLCRAFT 1059513 Allen screws M1.4 5 mm Slot DIN 84 Stainless steel 100 pc(s)

Description

Features

  • DIN 84 1.4305 (A1) turned cylinder screws with slot size: M 1.4 x 5