• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1059838 Pan head screws M4 25 mm Slot DIN 85 Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 85

Content

500 pc(s)

Material

Stainless steel

Length

25 mm

Thread size

M4

Material properties

A2

Head shape

Pan head

Type

Flat-head screws DIN 85

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1059838 TOOLCRAFT 1059838 Pan head screws M4 25 mm Slot DIN 85 Stainless steel A2 500 pc(s)

Description

Features

  • DIN 85 A2 flat-head screws with slot size: M4x25