• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1060565 Butterfly nut M12 DIN 315 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wing Nuts

Our service for you

Technical specifications

Product type

Butterfly nut

Material

Stainless steel

Thread size

M12

Content

1 pc(s)

DIN standard

DIN 315

Material properties

A4

Material (details)

A4 stainless steel

Type

Wing nuts DIN 315

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060565 TOOLCRAFT 1060565 Butterfly nut M12 DIN 315 Stainless steel A4 1 pc(s)

Description

Features

  • DIN 315 A4 wing nuts product class C (g) Size: M12