• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1060594 Wing bolt M6 16 mm DIN 316 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wing bolts

Our service for you

Technical specifications

Product type

Wing bolt

DIN standard

DIN 316

Content

25 pc(s)

Material

Stainless steel

Length

16 mm

Thread size

M6

Material properties

A2

Head shape

Wing head

Type

Wing screws DIN 316

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1060594 TOOLCRAFT 1060594 Wing bolt M6 16 mm DIN 316 Stainless steel A2 25 pc(s)

Description

Features

  • DIN 316 A2 Wing bolts light design product class C (g) Wing cold-pressed dimensions: M6x16

More interesting products

(*All information is plus legal VAT)