• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061161 Square nuts M8 DIN 557 Stainless steel A4 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Square nuts

Our service for you

Technical specifications

Product type

Square nuts

Material

Stainless steel

Thread size

M8

Content

100 pc(s)

DIN standard

DIN 557

Material properties

A4

Material (details)

A4 stainless steel

Type

Square nuts DIN 557

Documents & Downloads

Datasheet

Datasheet 1061161 TOOLCRAFT 1061161 Square nuts M8 DIN 557 Stainless steel A4 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1061161 TOOLCRAFT 1061161 Square nuts M8 DIN 557 Stainless steel A4 100 pc(s)

Description

Features

  • DIN 557 A4 square nuts dimensions: M8