• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061340 Eye bolts M10 DIN 580 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring screws

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 580

Content

1 pc(s)

Material

Stainless steel

Thread size

M10

Dim
Material properties

A4

Type

Ring screws DIN 580

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061340 TOOLCRAFT 1061340 Eye bolts M10 DIN 580 Stainless steel A4 1 pc(s)

Description

Features

  • DIN 580 A4 ring screws dimensions: M10