• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061373 Round-head screw M6 20 mm Square DIN 603 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat round screws

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Square

DIN standard

DIN 603

Content

100 pc(s)

Material

Stainless steel

Length

20 mm

Thread size

M6

Material properties

A2

Head shape

Truss head

Type

Flat round screws DIN 603

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061373 TOOLCRAFT 1061373 Round-head screw M6 20 mm Square DIN 603 Stainless steel A2 100 pc(s)

Description

Features

  • DIN 603 A2 flat round screws with square approach dimensions: M6x20