• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061689 Shaft collars Outside diameter: 50 mm M8 DIN 705 Stainless steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set collars

Our service for you

Technical specifications

Product type

Shaft collars

Material

Stainless steel

Thread size

M8

DIN standard

DIN 705

Outside Ø

50 mm

Material thickness

16 mm

Thread
Content

1 pc(s)

Dimensions

d/d2/s //

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061689 TOOLCRAFT 1061689 Shaft collars Outside diameter: 50 mm M8 DIN 705 Stainless steel 1 pc(s)

Description

Features

  • DIN 705 1.4305 (A1) Form A set collars light series A WITH THREADED PIN DIN 553/ISO 7434 dimensions: A 32 x 50 x 16

What kind of Circlips are you looking for?