• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061719 Studs M8 30 mm DIN 835 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 835

Content

10 pc(s)

Material

Stainless steel

Length

30 mm

Thread size

M8

Material properties

A4

Type

Pin screws DIN 835

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061719 TOOLCRAFT 1061719 Studs M8 30 mm DIN 835 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 835 A4 pin screws insertion into the consuming = 2d dimensions: M8x30