• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1061796 Allen screws M2 3 mm Hex socket (Allen) DIN 912 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

100 pc(s)

Material

Stainless steel

Length

3 mm

Thread size

M2

Material properties

A2

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1061796 TOOLCRAFT 1061796 Allen screws M2 3 mm Hex socket (Allen) DIN 912 Stainless steel A2 100 pc(s)

Description

Features

  • DIN 912 A2 cylinder screws with hexagon socket dimensions: M2x3

More interesting products

(*All information is plus legal VAT)