• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1062105 Allen screws M3 6 mm Hex socket (Allen) DIN 912 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

81 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 912

Content

100 pc(s)

Material

Stainless steel

Length

6 mm

Thread size

M3

Material properties

A4

Head shape

Cheese head

Type

Cylinder screws DIN 912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1062105 TOOLCRAFT 1062105 Allen screws M3 6 mm Hex socket (Allen) DIN 912 Stainless steel A4 100 pc(s)

Description

Features

  • DIN 912 A4 cylinder screws with hexagon socket dimensions: M3x6

More interesting products

(*All information is plus legal VAT)