• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106233 Butterfly nut M10 DIN 315 Malleable iron 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wing Nuts

Our service for you

Technical specifications

Product type

Butterfly nut

Material

Malleable iron

Thread size

M10

Content

100 pc(s)

DIN standard

DIN 315

Material (details)

GT Mal.

Type

Wing nuts DIN 315

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106233 TOOLCRAFT 106233 Butterfly nut M10 DIN 315 Malleable iron 100 pc(s)

Description

This text is machine translated.

DIN 315 GT (Mal) wing nuts product class C (g) Size: M10

Scope of delivery

  • 100 x wing nuts DIN 315.

More interesting products

(*All information is plus legal VAT)