• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106243 Butterfly nut M20 DIN 315 Malleable iron zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wing Nuts

Our service for you

Technical specifications

Product type

Butterfly nut

Material

Malleable iron

Thread size

M20

Content

10 pc(s)

DIN standard

DIN 315

Material properties

zinc galvanized

Material (details)

GT malleable cast iron galvanised

Type

Wing nuts DIN 315

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106243 TOOLCRAFT 106243 Butterfly nut M20 DIN 315 Malleable iron zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 315 GT (Mal) galvanised wing nuts product class C (g) Size: M20

Scope of delivery

  • 10 x wing nuts DIN 315.

More interesting products

(*All information is plus legal VAT)