• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063065 Hex cap nuts M4 DIN 917 Stainless steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 7.49 / piece)
€ 10.99
-32 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M4

Content

50 pc(s)

DIN standard

DIN 917

Material (details)

Stainless steel A1/A2

Type

DIN 917 polyamide hexagon domed cap nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063065 TOOLCRAFT 1063065 Hex cap nuts M4 DIN 917 Stainless steel 50 pc(s)

Description

Features

  • DIN 917 A1/A2 hex cap nuts, low form size: M4

More interesting products

(*All information is plus legal VAT)