• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063087 Pan head screws M4 6 mm Slot DIN 921 Stainless steel 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 921

Content

100 pc(s)

Material

Stainless steel

Length

6 mm

Thread size

M4

Head shape

Pan head

Type

Flat-head screws DIN 921

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063087 TOOLCRAFT 1063087 Pan head screws M4 6 mm Slot DIN 921 Stainless steel 100 pc(s)

Description

Features

  • DIN 921 1.4305 (A1) flat-head screws with slit with big head size: M4x6