• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1063097 Pan head screws M6 10 mm Slot DIN 921 Stainless steel 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 921

Content

100 pc(s)

Material

Stainless steel

Length

10 mm

Thread size

M6

Head shape

Pan head

Type

Flat-head screws DIN 921

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1063097 TOOLCRAFT 1063097 Pan head screws M6 10 mm Slot DIN 921 Stainless steel 100 pc(s)

Description

Features

  • DIN 921 1.4305 (A1) flat-head screws with slit with big head size: M6x10