• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106334 Wing bolt M5 12 mm DIN 316 Malleable iron zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wing bolts

Our service for you

Technical specifications

Product type

Wing bolt

DIN standard

DIN 316

Content

100 pc(s)

Material

Malleable iron

Length

12 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Wing head

Type

Wing screws DIN 316

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106334 TOOLCRAFT 106334 Wing bolt M5 12 mm DIN 316 Malleable iron zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 316 GT (Mal) galvanised wing bolts product class C (g) Size: M5x12

Scope of delivery

  • 100 x wing screws DIN 316.

More interesting products

(*All information is plus legal VAT)