• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106376 Wing bolt M10 70 mm DIN 316 Malleable iron zinc galvanized 20 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 46.99 / piece)
€ 60.99
-23 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wing bolts

Our service for you

Technical specifications

Product type

Wing bolt

DIN standard

DIN 316

Content

20 pc(s)

Material

Malleable iron

Length

70 mm

Thread size

M10

Material properties

zinc galvanized

Head shape

Wing head

Type

Wing screws DIN 316

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106376 TOOLCRAFT 106376 Wing bolt M10 70 mm DIN 316 Malleable iron zinc galvanized 20 pc(s)

Description

This text is machine translated.

DIN 316 GT (Mal) galvanised wing bolts product class C (g) Size: M 10 x 70

Scope of delivery

  • 20 x wing screws DIN 316.

More interesting products

(*All information is plus legal VAT)