• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1065122 Studs M8 35 mm DIN 938 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pin screws

Our service for you

Technical specifications

Product type

Studs

DIN standard

DIN 938

Content

25 pc(s)

Material

Stainless steel

Length

35 mm

Thread size

M8

Material properties

A2

Type

Pin screws DIN 938

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1065122 TOOLCRAFT 1065122 Studs M8 35 mm DIN 938 Stainless steel A2 25 pc(s)

Description

Features

  • DIN 938 A2 pin screws, single-consuming = 1d dimensions: M8x35