• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066504 M18 Threaded rod M18 1 m Stainless steel A4 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Threaded Rods

Our service for you

Technical specifications

Product type

Threaded rod

Length

1 m

Material

Stainless steel

Thread size

M18

DIN standard

DIN 975

Content

1 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066504 TOOLCRAFT 1066504 M18 Threaded rod M18 1 m Stainless steel A4 1 pc(s)

Description

Features

  • DIN 975 A4 threaded rods, length 1000 mm. Dimensions: M18

Hints

N.B. Dimension tolerance: up to 1.5%