• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066546 Locknuts M20 DIN 980 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Stainless steel

Thread size

M20

Content

25 pc(s)

DIN standard

DIN 980

Material properties

A2

Material (details)

A2 stainless steel

Type

Hexagon nuts DIN 980

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066546 TOOLCRAFT 1066546 Locknuts M20 DIN 980 Stainless steel A2 25 pc(s)

Description

Features

  • DIN 980 A2 Shape V hexagon nuts with clamping Part V = Full-metal nuts, one-piece dimensions: VM20