• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066578 Locknuts M3 DIN 985 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Stainless steel

Thread size

M3

Content

1000 pc(s)

DIN standard

DIN 985

Material properties

A2

Material (details)

A2 stainless steel

Type

Hexagon nuts DIN 985

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066578 TOOLCRAFT 1066578 Locknuts M3 DIN 985 Stainless steel A2 1000 pc(s)

Description

Features

  • DIN 985 hex nuts m. Clamp part, low with non-metallic use dimensions: M3

More interesting products

(*All information is plus legal VAT)