• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066881 Round head grooved pin (Ø x L) 3 mm x 12 mm Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Round head grooved pin

Our service for you

Technical specifications

Product type

Round head grooved pin

Length

12 mm

Content

100 pc(s)

(Ø)

3 mm

Material

Stainless steel

DIN standard

DIN 1476

Dim

(Ø x L) 3 mm x 12 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066881 TOOLCRAFT 1066881 Round head grooved pin (Ø x L) 3 mm x 12 mm Stainless steel A2 100 pc(s)

Description

Features

  • DIN 1476 1.4567 1.4303 (A2) round head grooved pin dimensions: 3 x 12

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)