• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066908 Hex cap nuts M20 DIN 1587 Stainless steel A2 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M20

Content

1 pc(s)

DIN standard

DIN 1587

Material properties

A2

Material (details)

A2 stainless steel

Type

Hex cap nuts DIN 1587

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066908 TOOLCRAFT 1066908 Hex cap nuts M20 DIN 1587 Stainless steel A2 1 pc(s)

Description

Features

  • DIN 1587 A2 hex cap nuts, tall form size: M20