• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066920 Hex cap nuts M16 DIN 1587 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M16

Content

10 pc(s)

DIN standard

DIN 1587

Material properties

A4

Material (details)

A4 stainless steel

Type

Hex cap nuts DIN 1587

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066920 TOOLCRAFT 1066920 Hex cap nuts M16 DIN 1587 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 1587 A4 hex cap nuts, tall form size: M16