• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1066923 Hex cap nuts M24 DIN 1587 Stainless steel A4 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagon domed cap nuts

Our service for you

Technical specifications

Product type

Hex cap nuts

Material

Stainless steel

Thread size

M24

Content

1 pc(s)

DIN standard

DIN 1587

Material properties

A4

Material (details)

A4 stainless steel

Type

Hex cap nuts DIN 1587

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1066923 TOOLCRAFT 1066923 Hex cap nuts M24 DIN 1587 Stainless steel A4 1 pc(s)

Description

Features

  • DIN 1587 A4 hex cap nuts, tall form size: M24