• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067013 Pipe clamp Pipe clamp halves A4 stainless steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pipe clamp

Content

1 pc(s)

Clamping range
DIN standard

DIN 3567

(Ø)

77 mm

Material (details)

A4 stainless steel

Type

DIN 3567 pipe clamps halves

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1067013 TOOLCRAFT 1067013 Pipe clamp Pipe clamp halves A4 stainless steel 1 pc(s)

Description

Features

  • DIN 3567 A 4/1 .4571 (A5) form a pipe clamp halves A, DC-sided dimensions: A 77/NW65