• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067019 Round Steel Bracket A4 stainless steel 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Curved screw hook

DIN standard

DIN 3570

(Ø)

23 mm

Content

1 pc(s)

Dim

(Ø) 23 mm

Dimensions

l x d x D x 23 x

Material (details)

A4 stainless steel

Type

Round steel bracket DIN3570

Documents & Downloads

Datasheet

Datasheet 1067019 TOOLCRAFT 1067019 Round Steel Bracket A4 stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1067019 TOOLCRAFT 1067019 Round Steel Bracket A4 stainless steel 1 pc(s)

Description

Features

  • DIN3570 A4 shape A round steel bracket A two-sided mounting thread dimensions: A23/NW15

What kind of Screw Hooks are you looking for?