• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067212 Keys DIN 6885 Stainless steel A4 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pass springs

Our service for you

Technical specifications

Product type

Keys

DIN standard

DIN 6885

Material

Stainless steel

Shape

A, high, rounded ends, no holes

Content

100 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1067212 TOOLCRAFT 1067212 Keys DIN 6885 Stainless steel A4 100 pc(s)

Description

Features

  • DIN 6885 A4 shape A pass springs, high shape A rundstirnig (No Hole(s)) Dimensions: A 3 x 3 x 16

What kind of Split Lock Washers & Rings are you looking for?