• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1067698 Slotted spring pins (Ø x L) 2.5 mm x 10 mm Stainless steel 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coiled spring pins

Our service for you

Technical specifications

Content

1000 pc(s)

Product type

Slotted spring pins

Length

10 mm

Material

Stainless steel

DIN standard

DIN 7343

Dim

(Ø x L) 2.5 mm x 10 mm

(Ø)

2.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1067698 TOOLCRAFT 1067698 Slotted spring pins (Ø x L) 2.5 mm x 10 mm Stainless steel 1000 pc(s)

Description

Features

  • DIN 7343 1.4310 coiled spring pins, rule execution dimensions: 2.5 x 10

What kind of Model Making - Solder & Adpater Sleeves are you looking for?