• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1068081 Raised head self-tapping screw 4.2 mm 13 mm Phillips DIN 7981 Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 37.99 / piece)
€ 56.99
-33 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sheet Metal Screws

Our service for you

Technical specifications

Product type

Raised head self-tapping screw

Drive

Phillips

Material

Stainless steel

DIN standard

DIN 7981

Content

1000 pc(s)

(Ø)

4.2 mm

Length

13 mm

Dim

(Ø x L) 4.2 mm x 13 mm

Material properties

A2

Head shape

Raised head

Material (details)

A2 stainless steel

Type

Sheet metal screws DIN 7981

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1068081 TOOLCRAFT 1068081 Raised head self-tapping screw 4.2 mm 13 mm Phillips DIN 7981 Stainless steel A2 1000 pc(s)

Description

Features

  • DIN 7981 A2 form C raised head sheet metal screws with tip C, Phillips H dimensions: C 4.2 x 13-H

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98€ 45.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)