• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1068912 Slotted spring pins (Ø x L) 3 mm x 30 mm Stainless steel 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

50 pc(s)

Product type

Slotted spring pins

Length

30 mm

Material

Stainless steel

ISO standard

ISO 8752

Dim

(Ø x L) 3 mm x 30 mm

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1068912 TOOLCRAFT 1068912 Slotted spring pins (Ø x L) 3 mm x 30 mm Stainless steel 50 pc(s)

Description

Features

  • Slotted spring pins ISO 8752 1.4310, heavy-duty dimensions: 3 x 30

What kind of Model Making - Solder & Adpater Sleeves are you looking for?