• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106925 Hexagonal nuts M20 DIN 439 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts shape B

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M20

Content

50 pc(s)

DIN standard

DIN 439

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Hex Nuts DIN 439 shape B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106925 TOOLCRAFT 106925 Hexagonal nuts M20 DIN 439 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 439 04 Shape B galvanised hex nuts, low design B, m. Chamfer Dimensions: BM 20

Scope of delivery

  • 50 x hex nuts DIN 439 Form B.

More interesting products

(*All information is plus legal VAT)