• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 106983 Hexagonal nuts M42 DIN 439 Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts shape B

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M42

Content

10 pc(s)

DIN standard

DIN 439

Material properties

zinc galvanized

Height

2 mm

Material (details)

Electrogalvanised steel

Type

Hex Nuts DIN 439 shape B

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 106983 TOOLCRAFT 106983 Hexagonal nuts M42 DIN 439 Steel zinc galvanized 10 pc(s)

Description

This text is machine translated.

DIN 439 04 Shape B-fine zinc galvanized hex nuts, low design B, m. Chamfer Dimensions: BM 42 x 2

Scope of delivery

  • 10 x hex nuts DIN 439 Form B.

More interesting products

(*All information is plus legal VAT)