• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 107125 Eye bolts M8 40 mm DIN 444 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Eye bolts

Our service for you

Technical specifications

Product type

Eye bolts

DIN standard

DIN 444

Content

25 pc(s)

Material

Steel

Length

40 mm

Thread size

M8

Type

Eye bolts DIN 444

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 107125 TOOLCRAFT 107125 Eye bolts M8 40 mm DIN 444 Steel 25 pc(s)

Description

This text is machine translated.

DIN 444 4.6 Shape B eye bolts Form B product class B (mg) Dimensions: BM 8 x 40

Scope of delivery

  • 25 x eye bolts DIN 444.

More interesting products

(*All information is plus legal VAT)